Better World
Siemens SIRIUS ACT Series White Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 193-3309
- Mfr. Part No.:
- 3SU1000-0CB60-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-3309
- Mfr. Part No.:
- 3SU1000-0CB60-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Head | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Head | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, IEC 81346-2 | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens SIRIUS ACT Series White Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series White Momentary Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT Series White Momentary Push Button Switch IP67 IP69K
- Siemens SIRIUS ACT Series White Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series White Momentary Push Button Switch IP67 IP66
- Siemens SIRIUS ACT Series White Momentary Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series White Momentary Push Button Switch IP69K IP66
