Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

£19.84

(exc. VAT)

£23.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 April 2026
  • Plus 1 unit(s) shipping from 02 April 2026
  • Plus 20 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.84

*price indicative

RS Stock No.:
141-7703
Mfr. Part No.:
216963 M22-DRL-W-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

I

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, UL 508, IP65, IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC 60068-2-27, IEC 60068-2-78, IEC 60068-2-30

Hazardous Area Certification

No

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Maintained Actuation - 216963 M22-DRL-W-X1


This push button head is an illuminated actuator designed for industrial applications. With a round shape and a cutout diameter of 22mm, it is crafted for both durability and ease of use. This model operates within a temperature range of -25°C to +70°C, ensuring reliability in various environments.

Features & Benefits


• IP67 rating ensures protection against dust and water ingress

• Illuminated design enhances visibility in low-light conditions

• Maintained actuation provides consistent performance during operation

• Round push button switch promotes easy accessibility and user-friendliness

• Constructed for an extended lifespan of over 1 million mechanical operations

• Compatible with SmartWire-DT connections for flexible integration

Applications


• Used in control panels for machinery and equipment

• Ideal for automation systems requiring clear user interface feedback

• Suitable for application in harsh environments due to robust IP67 protection

• Employed in lighting controls for immediate visibility and response

• Designed for use in electrical and mechanical industries needing reliability

What operational conditions is this product suitable for?


This actuator functions effectively in ambient temperatures from -25°C to +70°C, making it suitable for various industrial environments.

How does the button's illumination function benefit users in practice?


Illumination enhances user awareness, allowing easier identification of the button in dark conditions, which can improve safety and efficiency during operation.

Can this product withstand harsh environmental conditions?


Yes, the IP67 rating signifies its resistance to dust and water, making it ideal for challenging environments often found in industrial settings.

What type of circuitry is accommodated with this push button head?


It allows for connections to SmartWire-DT, offering streamlined installation and communication in automation systems.

How durable is the mechanical design of this actuator?


With a lifespan exceeding 1 million operations and designed to withstand mechanical shocks, it provides significant durability and reliability.

Note

Eaton formerly known as Moeller

Related links