Eaton RMQ Titan M22 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP66

Subtotal (1 unit)*

£20.35

(exc. VAT)

£24.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.35

*price indicative

RS Stock No.:
110-4516
Mfr. Part No.:
216701 M22S-DDL-GR-X1/X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Red, Green

Push Button Shape

Double

Push Button Actuation

Momentary

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

O/I

Push Button Diameter

54.7mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, IEC 60068-2-30, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78

Hazardous Area Certification

No

Eaton RMQ Titan M22 Series Push Button, 30x55x30mm, 5 N Actuating Force - 216701 M22S-DDL-GR-X1/X0


This Eaton RMQ-Titan pushbutton features a momentary actuator with a spring-return mechanism. It operates in temperatures from -25°C to +70°C and supports up to 200,000 mechanical operations, ensuring durability in various environments. Its IP66 rating provides excellent resistance to dust and water, making it suitable for demanding conditions.

Features & Benefits


• Momentary actuation for precise control

• IP66 rating ensures dust and water resistance

• Available in green and red for versatile functions

• Non-flush design for easy identification

• Durable plastic construction withstands harsh conditions

• Long mechanical lifespan of 200,000 operations

Applications


• Control in automation systems

• Emergency stop functions

• Machinery in challenging environments

• Power distribution panels

• Control circuits needing persistent activation

Is it suitable for high-frequency operations?


Yes, it supports up to 3600 operations per hour.

Note

Eaton formerly known as Moeller

Related links