Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£10.05
(exc. VAT)
£12.06
(inc. VAT)
- RS Stock No.:
- 423-2627
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pieces | 3 | |
| Punch Type | Centre | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pieces 3 | ||
Punch Type Centre | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3 Piece Combination Punch Set
This range of 3 piece combination punch sets are an ideal choice for your wood, leather, plastic and metal stamping needs. They are robust and will give you a consistent result every time you use them.
Made of tool steel
Black oxide finish for rust prevention
Knurled body for better grip
Points precision ground
Supplied in fitted case
Black oxide finish for rust prevention
Knurled body for better grip
Points precision ground
Supplied in fitted case

