Murata Power Solutions Surface Pulse Transformer 1:1:1 Turns Ratio, 10000 μH Prim. Inductance, 1.8Ω Prim. Resistance

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.33

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.33
50 - 99£1.22
100 - 199£1.14
200 - 499£1.08
500 +£1.02

*price indicative

Packaging Options:
RS Stock No.:
905-5018
Mfr. Part No.:
78602/9JC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

10000μH

Primary DC Resistance

1.8Ω

Turns Ratio

1:1:1

Mount Type

Surface

Leakage Inductance

0.71μH

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Series

786

Length

9.52mm

Depth

6.35mm

Width

9mm

Standards/Approvals

RoHS

Isolation Voltage

1kV ac

Termination Type

Solder

Pulse Transformer 786 Series


General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy