Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio, 3 mH Prim. Inductance, 1.2Ω Prim. Resistance
- RS Stock No.:
- 800-4340
- Mfr. Part No.:
- 1001C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 27 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.67 |
| 50 - 99 | £3.52 |
| 100 - 199 | £3.30 |
| 200 - 499 | £3.12 |
| 500 + | £2.95 |
*price indicative
- RS Stock No.:
- 800-4340
- Mfr. Part No.:
- 1001C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 3mH | |
| Primary DC Resistance | 1.2Ω | |
| Secondary DC Resistance | 1Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | PCB | |
| Leakage Inductance | 22μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL | |
| Weight | 8g | |
| Series | 1000 | |
| Depth | 15.75mm | |
| Width | 15.06mm | |
| Length | 15.06mm | |
| Isolation Voltage | 2000Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 3mH | ||
Primary DC Resistance 1.2Ω | ||
Secondary DC Resistance 1Ω | ||
Turns Ratio 1:1 | ||
Mount Type PCB | ||
Leakage Inductance 22μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL | ||
Weight 8g | ||
Series 1000 | ||
Depth 15.75mm | ||
Width 15.06mm | ||
Length 15.06mm | ||
Isolation Voltage 2000Vrms | ||
- COO (Country of Origin):
- CN
Murata Pulse Transformers, 1000 Series
The 1000 series Pulse Transformers are intended for wideband and Pulse operations. They are also suitable for signal isolation and use in small isolated power supplies.
The Compact footprint makes them Ideal for applications where space is at a premium
Isolation to 4kVrms
Related links
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
