Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio, 2000 μH Prim. Inductance, 0.6Ω Prim. Resistance

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.33

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.33
50 - 99£1.28
100 - 199£1.21
200 - 499£1.12
500 +£1.07

*price indicative

Packaging Options:
RS Stock No.:
715-6964
Mfr. Part No.:
78601/1C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

2000μH

Primary DC Resistance

0.6Ω

Turns Ratio

3:71

Mount Type

Through Hole

Leakage Inductance

0.47μH

Number of Pins

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Weight

1.1g

Depth

6.35mm

Standards/Approvals

RoHS

Width

9mm

Series

786

Length

9.52mm

Isolation Voltage

1kV

Termination Type

Pin

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy