Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 200 μH Prim. Inductance, 0.25Ω Prim. Resistance
- RS Stock No.:
- 715-6958P
- Mfr. Part No.:
- 78601/3C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tube)*
£6.45
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 143 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £1.29 |
| 10 - 24 | £1.22 |
| 25 - 49 | £1.18 |
| 50 + | £1.15 |
*price indicative
- RS Stock No.:
- 715-6958P
- Mfr. Part No.:
- 78601/3C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 200μH | |
| Primary DC Resistance | 0.25Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.2μH | |
| Minimum Operating Temperature | 0°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Series | 786 | |
| Weight | 1.1g | |
| Length | 9.52mm | |
| Depth | 6.35mm | |
| Isolation Voltage | 1kV | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 200μH | ||
Primary DC Resistance 0.25Ω | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.2μH | ||
Minimum Operating Temperature 0°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Series 786 | ||
Weight 1.1g | ||
Length 9.52mm | ||
Depth 6.35mm | ||
Isolation Voltage 1kV | ||
Termination Type Pin | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
