Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 2mH Prim. Inductance, 2Ω Prim. Resistance

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-6920
Mfr. Part No.:
76250ENC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

2mH

Primary DC Resistance

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

40µH

Dimensions

15 x 15 x 12.5mm

Depth

12.5mm

Length

15mm

Width

15mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

Standards

BS EN 60950