Murata Power Solutions Through Hole Pulse Transformer 1.14:1 Turns Ratio, 260 μH Prim. Inductance, 600mΩ Prim.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.52

(exc. VAT)

£1.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.52
50 - 99£1.39
100 - 199£1.34
200 - 499£1.32
500 +£1.29

*price indicative

Packaging Options:
RS Stock No.:
715-6905
Mfr. Part No.:
782482/53VC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

260μH

Primary DC Resistance

600mΩ

Turns Ratio

1.14:1

Mount Type

Through Hole

Leakage Inductance

8μH

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Length

6.35mm

Depth

9.77mm

Series

782485

Standards/Approvals

RoHS

Width

9.14mm

Weight

1.1g

Isolation Voltage

4000V

COO (Country of Origin):
CN

ADM2452E RS485/232 Isolation transformer


Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)

Specifically designed to provide isolated RS-485 and RS-232 Interface

Analog Devices integrated circuit AMD2452E compatable

Industry standard pinout, low profile package

3.3V and 5V versions with frequency range up to 500 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy