Murata Power Solutions Through Hole Pulse Transformer 1:1.31 Turns Ratio, 0.83mH Prim. Inductance, 1.5Ω Prim. Resistance

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£49.00

(exc. VAT)

£58.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 49£1.96
50 - 99£1.82
100 - 249£1.71
250 +£1.56

*price indicative

Packaging Options:
RS Stock No.:
715-6876P
Mfr. Part No.:
78253/55C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

0.83mH

Primary DC Resistance

1.5Ω

Turns Ratio

1:1.31

Mounting Type

Through Hole

Leakage Inductance

1µH

Dimensions

9 x 9.52 x 6.35mm

Depth

6.35mm

Length

9mm

Width

9.52mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN