Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 1916 μH Prim. Inductance, 1.5Ω Prim. Resistance
- RS Stock No.:
- 629-9177
- Mfr. Part No.:
- 76601/1C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.78 |
| 50 - 99 | £1.76 |
| 100 - 199 | £1.63 |
| 200 - 499 | £1.45 |
| 500 + | £1.44 |
*price indicative
- RS Stock No.:
- 629-9177
- Mfr. Part No.:
- 76601/1C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 1916μH | |
| Primary DC Resistance | 1.5Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.6μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 8.89mm | |
| Series | 766 | |
| Depth | 6.35mm | |
| Weight | 1.1g | |
| Length | 12.7mm | |
| Isolation Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 1916μH | ||
Primary DC Resistance 1.5Ω | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.6μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 8.89mm | ||
Series 766 | ||
Depth 6.35mm | ||
Weight 1.1g | ||
Length 12.7mm | ||
Isolation Voltage 500Vrms | ||
RoHS Status: Exempt
Pulse transformers 766 series
Pulse transformers used in coupling and insulation applications.
These transformers can also be used to insulate small power supplies.
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.66Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.17Ω Prim. Resistance
