Murata Power Solutions Surface Pulse Transformer 1:1:1 Turns Ratio, 10000 μH Prim. Inductance, 1.8Ω Prim. Resistance

Subtotal (1 reel of 50 units)*

£63.85

(exc. VAT)

£76.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +£1.277£63.85

*price indicative

RS Stock No.:
170-9324
Mfr. Part No.:
78602/9JC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

10000μH

Product Type

Pulse Transformer

Primary DC Resistance

1.8Ω

Turns Ratio

1:1:1

Mount Type

Surface

Leakage Inductance

0.71μH

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

6.35mm

Length

9.52mm

Width

9mm

Standards/Approvals

RoHS

Series

786

Isolation Voltage

1kV ac

Termination Type

Solder

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links