TDK Surface Pulse Transformer

Subtotal (1 reel of 2000 units)*

£1,020.00

(exc. VAT)

£1,220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.51£1,020.00

*price indicative

RS Stock No.:
109-4148
Mfr. Part No.:
ALT3232M-151-T001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Pulse Transformer

Insertion Loss

2.5dB

Mount Type

Surface

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Weight

120mg

Depth

2.9mm

Length

3.2mm

Series

ALT

Width

3.2mm

Maximum Operating Frequency

100MHz

Standards/Approvals

RoHS

Minimum Operating Frequency

0.1MHz

COO (Country of Origin):
JP

TDK Pulse Transformers, ALT Series


ALT3232 Series contains wound chip type Pulse transformers developed for LANs

Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T

High-quality product that uses auto winding

Conforms to the RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy