Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio, 2000 μH Prim. Inductance, 0.6Ω Prim. Resistance
- RS Stock No.:
- 106-8855
- Mfr. Part No.:
- 78601/1C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£63.85
(exc. VAT)
£76.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 16 July 2026
- Plus 150 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | £1.277 | £63.85 |
| 500 - 950 | £1.121 | £56.05 |
| 1000 - 1200 | £1.066 | £53.30 |
| 1250 - 2450 | £1.039 | £51.95 |
| 2500 + | £1.013 | £50.65 |
*price indicative
- RS Stock No.:
- 106-8855
- Mfr. Part No.:
- 78601/1C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 2000μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.6Ω | |
| Turns Ratio | 3:71 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.47μH | |
| Minimum Operating Temperature | 0°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.52mm | |
| Depth | 6.35mm | |
| Weight | 1.1g | |
| Standards/Approvals | RoHS | |
| Series | 786 | |
| Width | 9mm | |
| Isolation Voltage | 1kV | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 2000μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.6Ω | ||
Turns Ratio 3:71 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.47μH | ||
Minimum Operating Temperature 0°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 70°C | ||
Length 9.52mm | ||
Depth 6.35mm | ||
Weight 1.1g | ||
Standards/Approvals RoHS | ||
Series 786 | ||
Width 9mm | ||
Isolation Voltage 1kV | ||
Termination Type Pin | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
Related links
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.66Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.92Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.17Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.6Ω Prim.
