Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio, 2 mH Prim. Inductance, 0.9Ω Prim. Resistance
- RS Stock No.:
- 106-8818
- Mfr. Part No.:
- 76253/55ENC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 30 units)*
£107.82
(exc. VAT)
£129.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 270 | £3.594 | £107.82 |
| 300 - 570 | £3.123 | £93.69 |
| 600 - 720 | £3.03 | £90.90 |
| 750 - 1470 | £2.951 | £88.53 |
| 1500 + | £2.875 | £86.25 |
*price indicative
- RS Stock No.:
- 106-8818
- Mfr. Part No.:
- 76253/55ENC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 2mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.9Ω | |
| Current | 200mA | |
| Turns Ratio | 1:1.33 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 10μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Series | 76253/XXENC | |
| Depth | 12.5mm | |
| Isolation Voltage | 6000V | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 2mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.9Ω | ||
Current 200mA | ||
Turns Ratio 1:1.33 | ||
Mount Type Through Hole | ||
Leakage Inductance 10μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Series 76253/XXENC | ||
Depth 12.5mm | ||
Isolation Voltage 6000V | ||
- COO (Country of Origin):
- CN
MAX253 RS232 Isolation transformer
Isolation converter transformer, low profile, with maximum isolation voltage of 6 kVrms
Specifically designed to provide isolated RS-232 interface, for use with Maxim integrated circuit MAX253
Industry standard pinout
Standards
BS EN 60950
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 600mΩ Prim.
- Murata Power Solutions 0.042361111 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
