Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio, 10000 μH Prim. Inductance, 1.33Ω Prim.

Subtotal (1 tube of 50 units)*

£65.40

(exc. VAT)

£78.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£1.308£65.40

*price indicative

RS Stock No.:
106-8814
Mfr. Part No.:
78615/9C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

10000μH

Product Type

Pulse Transformer

Primary DC Resistance

1.33Ω

Turns Ratio

1CT:1CT

Mount Type

Through Hole

Leakage Inductance

44.5μH

Number of Pins

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Weight

1.1g

Depth

9.79mm

Series

786

Length

9.52mm

Width

9mm

Standards/Approvals

RoHS

Isolation Voltage

1kV

Termination Type

Pin

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy