Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio, 500 μH Prim. Inductance, 0.34Ω Prim. Resistance

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£63.85

(exc. VAT)

£76.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.277£63.85
100 - 200£1.101£55.05
250 - 450£1.073£53.65
500 - 1950£1.044£52.20
2000 +£1.019£50.95

*price indicative

RS Stock No.:
106-8582
Mfr. Part No.:
78602/2C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

500μH

Primary DC Resistance

0.34Ω

Turns Ratio

1:1:1

Mount Type

Through Hole

Leakage Inductance

0.27μH

Minimum Operating Temperature

0°C

Number of Pins

6

Maximum Operating Temperature

70°C

Weight

1.1g

Depth

9.79mm

Series

786

Standards/Approvals

RoHS

Width

9mm

Length

9.52mm

Isolation Voltage

1kV

Termination Type

Pin

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy