Murata Power Solutions Through Hole Pulse Transformer 1:1.31 Turns Ratio, 0.83mH Prim. Inductance, 1.5Ω Prim. Resistance

Stock information currently inaccessible
RS Stock No.:
106-8571
Mfr. Part No.:
78253/55C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

0.83mH

Primary DC Resistance

1.5Ω

Turns Ratio

1:1.31

Mounting Type

Through Hole

Leakage Inductance

1µH

Length

9mm

Width

9.52mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN