Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio, 2 mH Prim. Inductance, 1Ω Prim.
- RS Stock No.:
- 106-8570
- Mfr. Part No.:
- 78250C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£106.55
(exc. VAT)
£127.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | £2.131 | £106.55 |
| 500 - 950 | £1.901 | £95.05 |
| 1000 - 1200 | £1.879 | £93.95 |
| 1250 - 2450 | £1.764 | £88.20 |
| 2500 + | £1.73 | £86.50 |
*price indicative
- RS Stock No.:
- 106-8570
- Mfr. Part No.:
- 78250C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 2mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 1Ω | |
| Current | 300mA | |
| Secondary DC Resistance | 1Ω | |
| Turns Ratio | 0.0423611111 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 3μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Standards/Approvals | RoHS, UL | |
| Width | 10.19mm | |
| Series | 78250 | |
| Weight | 1g | |
| Isolation Voltage | 4kVrms | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 2mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 1Ω | ||
Current 300mA | ||
Secondary DC Resistance 1Ω | ||
Turns Ratio 0.0423611111 | ||
Mount Type Through Hole | ||
Leakage Inductance 3μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Standards/Approvals RoHS, UL | ||
Width 10.19mm | ||
Series 78250 | ||
Weight 1g | ||
Isolation Voltage 4kVrms | ||
Termination Type Pin | ||
RS-232 Communications Isolation
Isolation converter transformer, low profile, with maximum isolation voltage of 1500Vrms
Specifically designed to provide isolated RS-232 interface, see Maxim integrated circuit MAX251 (stock no. 540-2142)
Printed circuit board standard pinout (2·54mm)
Related links
- Murata Power Solutions 0.042361111 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions 0.042361111 Turns Ratio 0.84Ω Prim. Resistance
- Murata Power Solutions 0.042361111 Turns Ratio 1.3Ω Prim. Resistance
- Murata Power Solutions 0.042361111 Turns Ratio 1.34Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
