Murata Power Solutions Surface Mount Pulse Transformer 1:1.31 Turns Ratio, 240μH Prim. Inductance, 0.6Ω Prim. Resistance

Stock information currently inaccessible
RS Stock No.:
106-8566
Mfr. Part No.:
78253/55MVC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

240µH

Primary DC Resistance

0.6Ω

Turns Ratio

1:1.31

Mounting Type

Surface Mount

Leakage Inductance

8µH

Length

9mm

Width

12.7mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN