Murata Power Solutions Surface Mount Pulse Transformer 1:1.31 Turns Ratio, 0.83mH Prim. Inductance, 1.5Ω Prim.

Stock information currently inaccessible
RS Stock No.:
106-8565
Mfr. Part No.:
78253/55MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

0.83mH

Primary DC Resistance

1.5Ω

Turns Ratio

1:1.31

Mounting Type

Surface Mount

Leakage Inductance

1µH

Length

9mm

Width

12.7mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN