Murata Power Solutions Surface Mount Pulse Transformer 1:2.14 Turns Ratio, 142μH Prim. Inductance, 0.5Ω Prim. Resistance

Stock information currently inaccessible
RS Stock No.:
106-8564
Mfr. Part No.:
78253/35MVC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

142µH

Primary DC Resistance

0.5Ω

Turns Ratio

1:2.14

Mounting Type

Surface Mount

Leakage Inductance

5µH

Length

9mm

Width

12.7mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN