Murata Power Solutions Through Hole Pulse Transformer 1:1.5 Turns Ratio, 513 μH Prim. Inductance, 0.6Ω Prim. Resistance
- RS Stock No.:
- 106-8561
- Mfr. Part No.:
- 782485/55C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 50 units)*
£65.40
(exc. VAT)
£78.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | £1.308 | £65.40 |
| 500 - 950 | £0.985 | £49.25 |
| 1000 - 1200 | £0.959 | £47.95 |
| 1250 - 2450 | £0.934 | £46.70 |
| 2500 + | £0.91 | £45.50 |
*price indicative
- RS Stock No.:
- 106-8561
- Mfr. Part No.:
- 782485/55C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 513μH | |
| Primary DC Resistance | 0.6Ω | |
| Current | 200mA | |
| Turns Ratio | 1:1.5 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.192μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1g | |
| Length | 9.14mm | |
| Depth | 6.35mm | |
| Series | 782485 | |
| Standards/Approvals | RoHS | |
| Width | 10.46mm | |
| Isolation Voltage | 2500Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 513μH | ||
Primary DC Resistance 0.6Ω | ||
Current 200mA | ||
Turns Ratio 1:1.5 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.192μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1g | ||
Length 9.14mm | ||
Depth 6.35mm | ||
Series 782485 | ||
Standards/Approvals RoHS | ||
Width 10.46mm | ||
Isolation Voltage 2500Vrms | ||
- COO (Country of Origin):
- CN
ADM2452E RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)
Specifically designed to provide isolated RS-485 and RS-232 Interface
Analog Devices integrated circuit AMD2452E compatable
Industry standard pinout, low profile package
3.3V and 5V versions with frequency range up to 500 kHz
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:1.5 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.2 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.5Ω Prim. Resistance
