Murata Power Solutions Through Hole Pulse Transformer 1.14:1 Turns Ratio, 260 μH Prim. Inductance, 600mΩ Prim.
- RS Stock No.:
- 106-8560
- Mfr. Part No.:
- 782482/53VC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£56.50
(exc. VAT)
£68.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | £1.13 | £56.50 |
| 500 - 950 | £0.984 | £49.20 |
| 1000 - 1200 | £0.958 | £47.90 |
| 1250 - 2450 | £0.933 | £46.65 |
| 2500 + | £0.91 | £45.50 |
*price indicative
- RS Stock No.:
- 106-8560
- Mfr. Part No.:
- 782482/53VC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 260μH | |
| Primary DC Resistance | 600mΩ | |
| Turns Ratio | 1.14:1 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 8μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 9.77mm | |
| Weight | 1.1g | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Width | 9.14mm | |
| Series | 782485 | |
| Isolation Voltage | 4000V | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 260μH | ||
Primary DC Resistance 600mΩ | ||
Turns Ratio 1.14:1 | ||
Mount Type Through Hole | ||
Leakage Inductance 8μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 85°C | ||
Depth 9.77mm | ||
Weight 1.1g | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
Width 9.14mm | ||
Series 782485 | ||
Isolation Voltage 4000V | ||
- COO (Country of Origin):
- CN
ADM2452E RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)
Specifically designed to provide isolated RS-485 and RS-232 Interface
Analog Devices integrated circuit AMD2452E compatable
Industry standard pinout, low profile package
3.3V and 5V versions with frequency range up to 500 kHz
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1.14:1 Turns Ratio 600mΩ Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 600mΩ Prim.
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- Murata Power Solutions Surface Pulse Transformer 1:1:1 Turns Ratio 1.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
