Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- RS Stock No.:
- 244-4823
- Mfr. Part No.:
- TSSP93056
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,760 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £0.91 |
| 10 - 24 | £0.86 |
| 25 - 49 | £0.82 |
| 50 - 99 | £0.78 |
| 100 + | £0.73 |
*price indicative
- RS Stock No.:
- 244-4823
- Mfr. Part No.:
- TSSP93056
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
The Vishay IR Sensor Module is the latest generation of compact infrared detector module for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Related links
- Vishay TSSP930 PIR Sensor 2 V 3.6 V Minimold
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6 V 3 Mold
- Texas Instruments Surface Sensor 2 V 3.6 V NFBGA, 25-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6 V SPI 14-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6 V Serial-SPI Serial-3 Wire 14-Pin
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6 V 10
- Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6 V 10
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6 V 10 SMD
