Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 Module
- RS Stock No.:
- 204-3351
- Mfr. Part No.:
- D6T-8L-09H
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£38.74
(exc. VAT)
£46.49
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £38.74 |
| 5 - 9 | £37.69 |
| 10 - 24 | £36.70 |
| 25 - 49 | £35.76 |
| 50 + | £34.86 |
*price indicative
- RS Stock No.:
- 204-3351
- Mfr. Part No.:
- D6T-8L-09H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
- COO (Country of Origin):
- JP
The Omron MEMS D6T series 1x8 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.
High accuracy
Smaller footprint
Easy to operate
Related links
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 Module
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor IC 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor 4.5 V 5.5 V 4
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5 V 15 Module
- Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5 V 15 Surface Mount
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5 V 20 QFN
- Microchip LX3302 Proximity Sensor IC 4.5 V 5.6 V 14 TSSOP
