VCNL4020C-GS08 Vishay, VCNL4020C, 20mm 2.5 V to 3.6 V 10-Pin SMD
- RS Stock No.:
- 174-2532
- Mfr. Part No.:
- VCNL4020C-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 174-2532
- Mfr. Part No.:
- VCNL4020C-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Sensor Type | Proximity Sensor | |
| Maximum Switching Frequency | 3400 Hz | |
| Sensing Distance | 20mm | |
| Switching Mode | Digital | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 10 | |
| Maximum Supply Current | 2 μA | |
| Dimensions | 4.9 x 2.4 x 0.83mm | |
| Height | 0.83mm | |
| Length | 4.9mm | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Width | 2.4mm | |
| Series | VCNL4020C | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Sensor Type Proximity Sensor | ||
Maximum Switching Frequency 3400 Hz | ||
Sensing Distance 20mm | ||
Switching Mode Digital | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 10 | ||
Maximum Supply Current 2 μA | ||
Dimensions 4.9 x 2.4 x 0.83mm | ||
Height 0.83mm | ||
Length 4.9mm | ||
Minimum Operating Supply Voltage 2.5 V | ||
Width 2.4mm | ||
Series VCNL4020C | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
- COO (Country of Origin):
- PH
The VCNL4020C is a fully integrated biosensor and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I 2C communication interface. It features an interrupt function.
Package type:surface-mount
Package form:SMD
Dimensions (L x W x H in mm):4.90 x 2.40 x 0.83
Integrated modules:Infrared emitter (IRED), ambient light sensor (ALS), photodiode (PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD:2.5 V to 3.6 V
Supply voltage range IR anode:2.5 V to 5 V
Communication via I2C interface
I2C bus H-level range:1.7 V to 5 V
Floor life:72 h, MSL4
Low standby current consumption:1.5μA
Optical Biosensors Function
Built-in infrared emitter and broader sensitivity
photodiode allows to also work with green and red LEDs
16 bit effective resolution ensures excellent cross talk immunity
Package form:SMD
Dimensions (L x W x H in mm):4.90 x 2.40 x 0.83
Integrated modules:Infrared emitter (IRED), ambient light sensor (ALS), photodiode (PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD:2.5 V to 3.6 V
Supply voltage range IR anode:2.5 V to 5 V
Communication via I2C interface
I2C bus H-level range:1.7 V to 5 V
Floor life:72 h, MSL4
Low standby current consumption:1.5μA
Optical Biosensors Function
Built-in infrared emitter and broader sensitivity
photodiode allows to also work with green and red LEDs
16 bit effective resolution ensures excellent cross talk immunity
