VCNL4020C-GS08 Vishay, VCNL4020C, 20mm 2.5 V to 3.6 V 10-Pin SMD

Stock information currently inaccessible
RS Stock No.:
174-2515
Mfr. Part No.:
VCNL4020C-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

3400 Hz

Sensing Distance

20mm

Switching Mode

Digital

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

10

Maximum Supply Current

2 μA

Dimensions

4.9 x 2.4 x 0.83mm

Height

0.83mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Width

2.4mm

Minimum Operating Temperature

-25 °C

Series

VCNL4020C

COO (Country of Origin):
PH
The VCNL4020C is a fully integrated biosensor and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I 2C communication interface. It features an interrupt function.

Package type:surface-mount
Package form:SMD
Dimensions (L x W x H in mm):4.90 x 2.40 x 0.83
Integrated modules:Infrared emitter (IRED), ambient light sensor (ALS), photodiode (PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD:2.5 V to 3.6 V
Supply voltage range IR anode:2.5 V to 5 V
Communication via I2C interface
I2C bus H-level range:1.7 V to 5 V
Floor life:72 h, MSL4
Low standby current consumption:1.5μA
Optical Biosensors Function
Built-in infrared emitter and broader sensitivity
photodiode allows to also work with green and red LEDs
16 bit effective resolution ensures excellent cross talk immunity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy