VCNL4020-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin
- RS Stock No.:
- 165-2432
- Mfr. Part No.:
- VCNL4020-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-2432
- Mfr. Part No.:
- VCNL4020-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Sensor Type | Proximity Sensor | |
| Sensing Distance | 200mm | |
| Switching Mode | Digital | |
| Output Type | Digital, Open Drain | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Maximum Supply Current | 200 (LED Pulse) mA | |
| Dimensions | 4.9 x 2.4 x 0.83mm | |
| Height | 0.83mm | |
| Length | 4.9mm | |
| Width | 2.4mm | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Sensor Type Proximity Sensor | ||
Sensing Distance 200mm | ||
Switching Mode Digital | ||
Output Type Digital, Open Drain | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Maximum Supply Current 200 (LED Pulse) mA | ||
Dimensions 4.9 x 2.4 x 0.83mm | ||
Height 0.83mm | ||
Length 4.9mm | ||
Width 2.4mm | ||
Minimum Operating Temperature -25 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
