Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5

Bulk discount available

Subtotal (1 box of 50 units)*

£660.00

(exc. VAT)

£792.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50£13.20£660.00
100 +£12.765£638.25

*price indicative

RS Stock No.:
161-2214
Mfr. Part No.:
EKMB1301111K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

COO (Country of Origin):
JP
Low current consumption for battery-driven applications.

A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)

Line up with Horizontally wide detection type

Related links