EKMB1203111 Panasonic, EKMB1 Pyroelectric Infrared Sensor, 12m 2.3 V to 4 V 3-Pin TO-5
- RS Stock No.:
- 161-2210
- Mfr. Part No.:
- EKMB1203111
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2210
- Mfr. Part No.:
- EKMB1203111
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Sensor Type | Pyroelectric Infrared Sensor | |
Maximum Output Current | 100µA | |
Sensing Distance | 12m | |
Switching Mode | Digital | |
Output Type | Digital | |
Mounting Type | Through Hole | |
Package Type | TO-5 | |
Pin Count | 3 | |
Maximum Supply Current | 2 μA | |
Dimensions | 22 x 20.2mm | |
Height | 20.2mm | |
Width | 22mm | |
Maximum Operating Supply Voltage | 4 V | |
Series | EKMB1 | |
Maximum Operating Temperature | 60 °C | |
Minimum Operating Supply Voltage | 2.3 V | |
Minimum Operating Temperature | -20 °C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Sensor Type Pyroelectric Infrared Sensor | ||
Maximum Output Current 100µA | ||
Sensing Distance 12m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Package Type TO-5 | ||
Pin Count 3 | ||
Maximum Supply Current 2 μA | ||
Dimensions 22 x 20.2mm | ||
Height 20.2mm | ||
Width 22mm | ||
Maximum Operating Supply Voltage 4 V | ||
Series EKMB1 | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type