Altera EPCS64SI16N, Configuration Memory 20MHz 16-Pin SOIC
- RS Stock No.:
- 652-0005
- Mfr. Part No.:
- EPCS64SI16N
- Brand:
- Altera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-0005
- Mfr. Part No.:
- EPCS64SI16N
- Brand:
- Altera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altera | |
Maximum Internal Frequency | 20MHz | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10.3 x 7.5 x 2.55mm | |
Length | 10.3mm | |
Width | 7.5mm | |
Height | 2.55mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Altera | ||
Maximum Internal Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Length 10.3mm | ||
Width 7.5mm | ||
Height 2.55mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||