Phoenix Contact THERMOMARK-RIBBON 110-EML-HT Black Printer Ribbon
- RS Stock No.:
- 509-850
- Mfr. Part No.:
- 0800342
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-850
- Mfr. Part No.:
- 0800342
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatible Printers | Roll Printer for Printing Product Group EML-HT | |
| Product Type | Printer Ribbon | |
| Cartridge Model | THERMOMARK-RIBBON 110-EML-HT | |
| Colour | Black | |
| Quantity Per Package | 1 Per Pack | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatible Printers Roll Printer for Printing Product Group EML-HT | ||
Product Type Printer Ribbon | ||
Cartridge Model THERMOMARK-RIBBON 110-EML-HT | ||
Colour Black | ||
Quantity Per Package 1 Per Pack | ||
Standards/Approvals EU REACH, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact ink ribbon is designed specifically for use with roll printers in the EML-HT product group. Crafted for efficiency and reliability, this product ensures high-quality printing of labels and markings. With a generous roll length of 300 metres and a width of 110 millimetres, it is ideal for a variety of applications requiring clear and durable prints. The polyester material, complemented by a rich black colour, contributes to the longevity and sharpness of the printed output. Suitable for various environments, this ink ribbon demonstrates its resilience in both storage and operational conditions.
Delivers exceptional print quality using advanced thermal transfer technology
Designed for compatibility with specific printer models, enhancing operational efficiency
Lightweight design aids in easy installation without compromising performance
Robust polyester construction ensures durability and consistent printing results
Storage flexibility accommodates ambient temperatures from 5 °C to 35 °C
Extended shelf life of 12 months for optimal product usability
Minimal environmental impact, adhering to EU RoHS compliance standards
Related links
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 BU Blue Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU WH White Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 RD Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSE Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-TC on Black Label Printer Tape 110 mm Width
