Karcher Pressure Washer, 115bar 500L/h
- RS Stock No.:
- 499-9229
- Mfr. Part No.:
- 1.520-104
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-9229
- Mfr. Part No.:
- 1.520-104
- Brand:
- Karcher
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Working Pressure | 115bar | |
| Maximum Inlet Water Temperature | +60°C | |
| Power Rating | 2.2kW | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Working Pressure 115bar | ||
Maximum Inlet Water Temperature +60°C | ||
Power Rating 2.2kW | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
