TE Connectivity MSP300 Series Pressure Sensor, 0psi Min, 500psi Max, Analogue Output, Gauge Reading

Bulk discount available

Subtotal (1 unit)*

£83.69

(exc. VAT)

£100.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£83.69
10 - 24£71.38
25 - 99£69.01
100 - 119£66.63
120 +£65.92

*price indicative

Packaging Options:
RS Stock No.:
271-9272
Mfr. Part No.:
M3021-000005-500PG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

500psi

Accuracy

±1 %

Output Type

Analogue

Series

MSP300

COO (Country of Origin):
CN
The TE Connectivity pressure transducer from the Micro fused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17 4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media.

Ranges up to 15 kpsi
Low cost customizable
RoHS and UL compliant
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output

Related links