TE Connectivity 85 Series Pressure Sensor, 0psi Min, 15psi Max, Gauge Reading
- RS Stock No.:
- 267-3924
- Mfr. Part No.:
- 85-015G-FC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£236.71
(exc. VAT)
£284.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £236.71 |
5 - 9 | £224.88 |
10 - 29 | £218.25 |
30 + | £209.49 |
*price indicative
- RS Stock No.:
- 267-3924
- Mfr. Part No.:
- 85-015G-FC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 15psi | |
Series | 85 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 15psi | ||
Series 85 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PSIG flush mount is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 flush mount is designed for O-ring mounting where the diaphragm must not be shrouded by a weld ring or fitting.
Temperature compensated
Solid state reliability
Solid state reliability
Related links
- TE Connectivity 85 Series Pressure Sensor 15psi Max, Gauge Reading
- TE Connectivity 85 Series Pressure Sensor 100psi Max, Absolute Reading
- TE Connectivity 85 Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS 85 Series Series Pressure Sensor 100psi Max Absolute Reading