TE Connectivity 85 Series Pressure Sensor, 0psi Min, 15psi Max, Gauge Reading
- RS Stock No.:
- 267-3923
- Mfr. Part No.:
- 85-015G-FC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 30 units)*
£5,720.70
(exc. VAT)
£6,864.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | £190.69 | £5,720.70 |
| 60 - 120 | £171.621 | £5,148.63 |
| 150 + | £163.04 | £4,891.20 |
*price indicative
- RS Stock No.:
- 267-3923
- Mfr. Part No.:
- 85-015G-FC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 15psi | |
| Series | 85 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 15psi | ||
Series 85 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PSIG flush mount is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 flush mount is designed for O-ring mounting where the diaphragm must not be shrouded by a weld ring or fitting.
Temperature compensated
Solid state reliability
Solid state reliability
Related links
- TE Connectivity 85 Series Pressure Sensor 15psi Max, Gauge Reading
- TE Connectivity 85 Series Pressure Sensor 100psi Max, Absolute Reading
- TE Connectivity 85 Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 15psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 15psi Max Gauge Reading
