TE Connectivity MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 262-4569
- Mfr. Part No.:
- M3031-000005-100PG
- Brand:
- TE Connectivity
Subtotal (1 bag of 120 units)*
£13,023.00
(exc. VAT)
£15,627.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,960 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
120 + | £108.525 | £13,023.00 |
*price indicative
- RS Stock No.:
- 262-4569
- Mfr. Part No.:
- M3031-000005-100PG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 100psi | |
Accuracy | ±1 % | |
Output Type | Analogue | |
Media Measured | Gas, Liquid | |
Process Connection | 1/4 in - 18 NPT Male | |
Analogue Output | 0.5 → 4.5 V | |
Response Time | 1 ms | |
Series | MEAS MSP300 | |
Supply Voltage | 5 V | |
Housing Material | 17-4PH Stainless Steel | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Process Connection 1/4 in - 18 NPT Male | ||
Analogue Output 0.5 → 4.5 V | ||
Response Time 1 ms | ||
Series MEAS MSP300 | ||
Supply Voltage 5 V | ||
Housing Material 17-4PH Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity MSP300 pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
One piece stainless steel construction
±1 %Span Accuracy
±1 %Span Accuracy
Related links
- TE Connectivity MEAS MSP300 Series Pressure Sensor 100psi Max Gauge Reading
- TE Connectivity Pressure Sensor 100psi Max Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 100psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 100psi Max Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 100psi Max, Absolute Reading
- TE Connectivity MEAS 85 Series Series Pressure Sensor 100psi Max Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 100psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Gauge Reading