TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 15psi Max, Absolute, Gauge Reading

Bulk discount available

Subtotal (1 unit)*

£85.43

(exc. VAT)

£102.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£85.43
5 - 9£81.16
10 - 29£74.75
30 - 59£66.21
60 +£64.07

*price indicative

Packaging Options:
RS Stock No.:
261-8113
Mfr. Part No.:
86-015G-RT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Media Measured

Gas, Liquid

Electrical Connection

Ribbon Cable

Series

MEAS 86 Series

Maximum Current

1.5 mA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity compensated is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.

Solid state reliability
O-ring mount

Related links