TE Connectivity Pressure Sensor, 0psi Min, 500psi Max, Voltage Output, Absolute, Gauge Reading
- RS Stock No.:
- 221-7334
- Mfr. Part No.:
- 86-500G-R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£53.42
(exc. VAT)
£64.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.42 |
| 5 - 9 | £50.70 |
| 10 - 24 | £48.96 |
| 25 - 99 | £47.71 |
| 100 + | £46.51 |
*price indicative
- RS Stock No.:
- 221-7334
- Mfr. Part No.:
- 86-500G-R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 500psi | |
| Output Type | Voltage | |
| Media Measured | Gas, Liquid Level | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 500psi | ||
Output Type Voltage | ||
Media Measured Gas, Liquid Level | ||
- COO (Country of Origin):
- CN
The TE Connectivity 86 compensated is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%.
O-Ring Mount
-40ºC to +125ºC Operating Temperature Range
±0.2% Pressure Non Linearity
1.0% Interchangeable Span
Solid State Reliability
-40ºC to +125ºC Operating Temperature Range
±0.2% Pressure Non Linearity
1.0% Interchangeable Span
Solid State Reliability
845
Related links
- TE Connectivity Pressure Sensor 100psi Max Absolute, Gauge Reading
- TE Connectivity Pressure Sensor 30psi Max Absolute, Gauge Reading
- TE Connectivity Pressure Sensor 5psi Max Absolute, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 500psi Max Absolute Reading
- TE Connectivity Pressure Sensor 500psi Max Gauge Reading
- TE Connectivity MSP300 Series Pressure Sensor 500psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 100psi Max Gauge Reading
- TE Connectivity Pressure Sensor 3000psi Max Absolute, Gauge Reading
