TE Connectivity Pressure Sensor, 0bar Min, 10bar Max, I2C Output, Gauge Reading

Bulk discount available

Subtotal (1 unit)*

£79.72

(exc. VAT)

£95.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£79.72
5 - 9£75.81
10 - 24£67.76
25 - 49£62.58
50 +£55.33

*price indicative

RS Stock No.:
207-4699
Distrelec Article No.:
303-97-196
Mfr. Part No.:
M32JM-00000E-010BG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

1.5 %

Output Type

I2C

Media Measured

Gas, Liquid Level

Supply Voltage

5 V

Interface

I2C

IP Rating

IP67

The TE Connectivity M3200 pressure transducer which is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

One piece stainless steel construction
Digital pressure and temperature output
Customizable

Related links