TE Connectivity Pressure Sensor
- RS Stock No.:
- 200-6107
- Mfr. Part No.:
- 86-015G-C
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£81.63
(exc. VAT)
£97.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 999,999,995 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £81.63 |
5 - 9 | £75.51 |
10 - 24 | £72.05 |
25 - 49 | £70.21 |
50 + | £68.45 |
*price indicative
- RS Stock No.:
- 200-6107
- Mfr. Part No.:
- 86-015G-C
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
The TE Connectivity 86 compensated is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for o-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser trimmed resistors for temperature compensation and offset correction.
0 - 100mV output
±0.2% pressure non linearity
1.0% interchangeable span (provided by gain set resistor)
±0.2% pressure non linearity
1.0% interchangeable span (provided by gain set resistor)
Related links
- TE Connectivity Pressure Sensor 5psi Max Absolute, Gauge Reading
- TE Connectivity Pressure Sensor 30psi Max Absolute, Gauge Reading
- TE Connectivity 86 Series Pressure Sensor Voltage Output, Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS 82 Series Series Pressure Sensor 30psi Max Absolute Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity Pressure Sensor PCB Mount SOIC
- TE Connectivity Pressure Sensor PCB Mount SOIC