TE Connectivity Pressure Sensor

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
200-6102
Mfr. Part No.:
325540009-50
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Supply Voltage

2.2 → 3.6 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH
The TE Connectivity MS5540C is a SMD hybrid device including a precision piezo resistive pressure sensor and an ADC interface IC. It is a miniature version of the MS5534C barometer/altimeter module and provides a 16 Bit data word from a pressure and temperature dependent voltage. MS5540C is a low power, low voltage device with automatic power down (ON/OFF) switching.

Low supply current < 5 μA
Resolution 0.1 mbar
1 system clock line (32.768 kHz)
Integrated miniature pressure sensor 6.2 x 6.4 mm

Related links