Honeywell Pressure Sensor, 0psi Min, 15psi Max, Transistor Output, Absolute Reading
- RS Stock No.:
- 197-6893
- Mfr. Part No.:
- MPRLS0015PA0000SA
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 197-6893
- Mfr. Part No.:
- MPRLS0015PA0000SA
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 15psi | |
| Accuracy | ±0.25 %FSS BFSL | |
| Output Type | Transistor | |
| Media Measured | Gas, Liquid | |
| Supply Voltage | 3.6 V | |
| Interface | I2C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 15psi | ||
Accuracy ±0.25 %FSS BFSL | ||
Output Type Transistor | ||
Media Measured Gas, Liquid | ||
Supply Voltage 3.6 V | ||
Interface I2C | ||
- COO (Country of Origin):
- CN
The Microchips MPR series is a very small piezo resistive silicon pressure sensor which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Related links
- Honeywell Pressure Sensor 15psi Max Absolute Reading
- Honeywell Pressure Sensor 25psi Max Absolute Reading
- Honeywell Pressure Sensor 1psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 15psi Max Absolute Reading
- Honeywell Pressure Sensor 15psi Max Differential Reading
- Honeywell Pressure Sensor 15psi Max Relative Reading
- Honeywell PX3 Series Pressure Sensor 100psi Max Absolute Reading
- Honeywell PX3 Series Pressure Sensor 250psi Max Absolute Reading
