Honeywell Gauge Pressure Sensor, 0psi Min, 30psi Max, Bridge Positive Output Output, Relative Reading
- RS Stock No.:
- 169-7657
- Mfr. Part No.:
- 26PCDFA6G
- Brand:
- Honeywell
Subtotal (1 box of 25 units)*
£2,883.50
(exc. VAT)
£3,460.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,875 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 + | £115.34 | £2,883.50 |
*price indicative
- RS Stock No.:
- 169-7657
- Mfr. Part No.:
- 26PCDFA6G
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 30psi | |
Accuracy | ±0.25 % | |
Output Type | Bridge Positive Output | |
Media Measured | Nitrogen Gas, Oxygen | |
Analogue Output | 0 → 100 mV | |
Electrical Connection | 4-Pin Connector | |
Response Time | 1 ms | |
Supply Voltage | 2.5 → 16 V dc | |
Maximum Operating Temperature | +85°C | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 30psi | ||
Accuracy ±0.25 % | ||
Output Type Bridge Positive Output | ||
Media Measured Nitrogen Gas, Oxygen | ||
Analogue Output 0 → 100 mV | ||
Electrical Connection 4-Pin Connector | ||
Response Time 1 ms | ||
Supply Voltage 2.5 → 16 V dc | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Pressure Sensors, Honeywell
Related links
- RS PRO Pressure Sensor 30psi Max Relative Reading
- Honeywell Gauge Pressure Sensor 150psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- Honeywell Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity 1220 Series Pressure Sensor 30psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 30psi Max Gauge Reading