ABPDANT005PGAA5 Honeywell, Piezoresistive Pressure Sensor 5psi 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
922-0941
Mfr. Part No.:
ABPDANT005PGAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

30psi

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

11 x 8 x 10.63mm

Maximum Operating Pressure

5psi

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN