TE Connectivity Pressure Transducer, 4in/H2O Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Dual Sideport
- RS Stock No.:
- 268-3666
- Mfr. Part No.:
- 4515DO-DS3BK004DP
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£71.49
(exc. VAT)
£85.79
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £71.49 |
5 - 9 | £66.13 |
10 - 19 | £59.51 |
20 - 29 | £55.05 |
30 + | £53.41 |
*price indicative
- RS Stock No.:
- 268-3666
- Mfr. Part No.:
- 4515DO-DS3BK004DP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sensor Type | Differential Pressure Sensors | |
Maximum Overload Pressure | 300psi | |
Mounting Type | PCB Mount | |
Package Type | Dual Sideport | |
Pin Count | 8 | |
Maximum Operating Pressure | 4in/H2O | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensors | ||
Maximum Overload Pressure 300psi | ||
Mounting Type PCB Mount | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Maximum Operating Pressure 4in/H2O | ||
- COO (Country of Origin):
- CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Pressure Sensor 8-Pin Dual Sideport
- TE Connectivity Pressure Transducer PCB Mount 300psi Overload Max, 8 pin DIL
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport