Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP

Bulk discount available

Subtotal (1 unit)*

£28.80

(exc. VAT)

£34.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£28.80
10 - 24£28.05
25 - 49£27.32
50 +£26.64

*price indicative

Packaging Options:
RS Stock No.:
226-9764
Mfr. Part No.:
SSCDRRV100MDSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

140kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 kPa

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SSC

Height

13.75mm

Length

10mm

Minimum Operating Pressure

100mbar

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.

Related links