Honeywell SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.96

(exc. VAT)

£43.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£35.96
10 - 24£35.03
25 - 49£34.13
50 +£33.26

*price indicative

Packaging Options:
RS Stock No.:
226-9733
Mfr. Part No.:
SSCDANV030PASA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

413kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

206 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Height

13.75mm

Series

SSC

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy